Secure authentication IC with 10KB memory, supporting SHA-256 encryption. Features I2C interface, 8-pin UDFN EP package, and high endurance of 400,000 cycles. Operates across a wide voltage range of 2V to 5.5V and temperature range of -40°C to 85°C, with data retention up to 30 years.
Sign in to ask questions about the Microchip ATECC108A-MAHDA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATECC108A-MAHDA-T technical specifications.
| Tradename | CryptoAuthentication™ |
| Encryption Standard | SHA-256 |
| Minimum Endurance | 400000Cycles |
| Data Retention | 10@55°C|30@35°CYear |
| Interface Type | I2C |
| Memory Size | 10KB |
| Min Operating Supply Voltage | 2V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Standard Package Name | DFN |
| Package/Case | UDFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip ATECC108A-MAHDA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.