The ATECC508A-MAHAW-S is an industrial security IC with a nominal supply voltage of 3.6V. It is packaged in a UDFN-8 package and operates over a temperature range of -40 to 85°C. This device has 8 terminals and a single function. It meets the TS 16949 screening level and is suitable for industrial applications.
Sign in to ask questions about the Microchip ATECC508A-MAHAW-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATECC508A-MAHAW-S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATECC508A-MAHAW-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.