
Secure authentication IC with 10KB of secure key storage. Features an 8-terminal UDFN EP package, operating from -40°C to 85°C. This industrial-grade component offers dual terminal positioning and a compact 2mm x 3mm footprint.
Microchip ATECC508A-MAHDA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATECC508A-MAHDA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.