The ATECC508A-RBHCZ-B is an industrial telecom IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 8 terminals positioned on the bottom and has a width of 2.5mm and a length of 6.5mm. This IC is designed for industrial applications and has a temperature grade of industrial.
Microchip ATECC508A-RBHCZ-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B3 |
| Width | 2.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.