An 8-terminal, dual-position security and authentication IC designed for industrial temperature ranges (-40°C to 85°C). This specialized integrated circuit operates within a supply voltage of 2V to 5.5V and features a JEDEC package code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. It offers one primary function and adheres to TS 16949 screening levels.
Sign in to ask questions about the Microchip ATECC608A-SSHDA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATECC608A-SSHDA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATECC608A-SSHDA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.