The ATECC608A-TNGACTS-B is an industrial-grade microprocessor circuit from Microchip, featuring 8 terminals and a supply voltage range of 2V to 5.5V. It operates within a temperature range of -40°C to 85°C and is packaged in a SOIC-8 format. This device is designed for use in industrial applications and has a terminal position of dual.
Microchip ATECC608A-TNGACTS-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.