The ATECC608A-TNGACTS-G is an 8-terminal microprocessor circuit from Microchip, designed for industrial temperature operation. It has a supply voltage range of 2V to 5.5V and a JEDEC package code of R-PDSO-G8. The device is packaged in a SOIC-8 package with dimensions of 3.9mm in width and 4.9mm in length. The ATECC608A-TNGACTS-G operates within a temperature range of -40°C to 85°C.
Microchip ATECC608A-TNGACTS-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.