The ATECC608A-TNGTLSS-B is an industrial-grade microprocessor circuit from Microchip, featuring 8 terminals and a maximum operating temperature of 85°C. It operates within a supply voltage range of 2 to 5.5 volts and has a minimum operating temperature of -40°C. The device is packaged in a SOIC-8 package with dimensions of 3.9mm in width and 4.9mm in length. It is designed for use in industrial applications.
Microchip ATECC608A-TNGTLSS-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.