The ATECC608A-TNGTLSS-G is an industrial-grade microprocessor circuit with 8 terminals, operating between -40°C and 85°C. It has a JEDEC package code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. The device is supplied with a voltage between 2V and 5.5V.
Microchip ATECC608A-TNGTLSS-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.