
The ATF1500A-10AC is a complex programmable logic device from Microchip. It features 1000 gates and 32 I/Os, with a maximum operating frequency of 125MHz. The device operates within a temperature range of 0°C to 70°C and can be supplied with a voltage between 4.75V and 5.25V. The ATF1500A-10AC is available in a surface mount package, with 160 devices per tray.
Sign in to ask questions about the Microchip ATF1500A-10AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1500A-10AC technical specifications.
| Package/Case | A |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1500A-10AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.