
High-performance CPLD (Complex Programmable Logic Device) featuring 32 macrocells and 32 programmable I/Os. This surface mount component offers a 10ns propagation delay and operates at a maximum frequency of 125MHz. It supports a wide operating supply voltage range of 4.5V to 5.5V and is housed in a 44-TQFP package with tin, matte contact plating. Designed for general applications, this device operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip ATF1500A-10AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1500A-10AU technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | ATF15xx |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1500A-10AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
