
The ATF1500A-10JU is a complex programmable logic device from Microchip, featuring 32 macrocells and a maximum operating frequency of 76.9MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a PLCC and is available in rail/Tube packaging.
Sign in to ask questions about the Microchip ATF1500A-10JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1500A-10JU technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Frequency | 76.9MHz |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount, Through Hole |
| Number of I/Os | 32 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | ATF15xx |
| Speed Grade | 10 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1500A-10JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
