
The ATF1500A-12AC is a 32-macrocell complex programmable logic device from Microchip. It is packaged in a surface-mount package and operates over a temperature range of 0 to 70°C. The device is available in trays containing 154 units.
Sign in to ask questions about the Microchip ATF1500A-12AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1500A-12AC technical specifications.
| Package/Case | A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Package Quantity | 154 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1500A-12AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.