The ATF1500A-12JI is a 32-macrocell complex programmable logic device (CPLD) from Microchip. It operates at a maximum frequency of 100MHz and has a maximum operating temperature of 85°C. The device is packaged in a J-lead package and is designed for surface mount applications. The ATF1500A-12JI has a minimum operating temperature of -40°C and a maximum supply voltage of 5.5V. It is not RoHS compliant and contains lead, making it a non-lead-free device.
Sign in to ask questions about the Microchip ATF1500A-12JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1500A-12JI technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1500A-12JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.