Microchip ATF1500A-15AC technical specifications.
| Package/Case | A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Package Quantity | 154 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1500A-15AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
