
The ATF1500A-15JI is a 32-macrocell complex programmable logic device from Microchip. It is packaged in a J-lead package and is rated for operation between -40°C and 85°C. The device is designed for surface mount applications and is available in quantities of 27. However, it is not RoHS compliant.
Sign in to ask questions about the Microchip ATF1500A-15JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1500A-15JI technical specifications.
| Package/Case | J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1500A-15JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.