
The ATF1500A-7JC is a complex programmable logic device with 32 macrocells and 32 I/Os. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device has a propagation delay of 7.5ns and is packaged in a J-lead package. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip ATF1500A-7JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1500A-7JC technical specifications.
| Package/Case | J |
| Frequency | 166.7MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1500A-7JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
