
The ATF1500ABV-12AC is a 32-Gate Complex Programmable Logic Device (CPLD) from Microchip, featuring 32 I/Os and packaged in a surface mount configuration. It operates within a temperature range of 0 to 70°C. The device is available in a rail/Tube packaging format. Note that this device contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 1500 |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |