The ATF1500ABV-15AC is a 32-macrocell complex programmable logic device from Microchip. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a tray with 154 units per package and is designed for surface mount applications. The ATF1500ABV-15AC is not RoHS compliant and contains lead, making it a non-lead-free device.
Sign in to ask questions about the Microchip ATF1500ABV-15AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1500ABV-15AC technical specifications.
| Package/Case | A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Package Quantity | 154 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1500ABV-15AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.