
The ATF1500ABV-15AI is a 32-macrocell complex programmable logic device from Microchip. It features 32 I/Os and is packaged in a surface mount configuration. The device operates within a temperature range of -40°C to 85°C. The ATF1500ABV-15AI is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Microchip ATF1500ABV-15AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1500ABV-15AI technical specifications.
| Package/Case | A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Package Quantity | 154 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1500ABV-15AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
