
The ATF1500ABV-15JI is a 32-macrocell complex programmable logic device from Microchip. It features 32 I/Os and operates over a temperature range of -40°C to 85°C. The device is packaged in a J-lead package and is suitable for surface mount applications. However, it is not RoHS compliant and contains lead, making it a non-lead-free product.
Sign in to ask questions about the Microchip ATF1500ABV-15JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1500ABV-15JI technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1500ABV-15JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.