
The ATF1500AL-20AC is a complex programmable logic device with 32 I/Os and 32 macrocells. It operates at a maximum frequency of 41.7MHz and has a maximum supply voltage of 5.25V. The device is designed for surface mount and has a maximum operating temperature of 70°C. It is not RoHS compliant and contains lead.
Microchip ATF1500AL-20AC technical specifications.
| Package/Case | A |
| Lead Free | Contains Lead |
| Max Frequency | 41.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
No datasheet is available for this part.