
The ATF1500AL-20AU is a 32-bit complex programmable logic device from Microchip. It operates at a maximum frequency of 38MHz and has a maximum operating temperature of 85°C. The device is supplied with a voltage of 5V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. It is packaged in a TQFP package and is RoHS compliant.
Sign in to ask questions about the Microchip ATF1500AL-20AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1500AL-20AU technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Frequency | 38MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| Speed Grade | 20 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF1500AL-20AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
