
The ATF1500AL-20JI is a complex programmable logic device from Microchip, featuring 32 macrocells and 32 I/Os. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is packaged in a J package and is available in a rail/Tube packaging format. It has a maximum frequency of 41.7MHz and a propagation delay of 20ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATF1500AL-20JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | J |
| Frequency | 41.7MHz |
| Lead Free | Contains Lead |
| Max Frequency | 41.7MHz |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ATF15xx |
| Turn-On Delay Time | 20ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATF1500AL-20JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.