
The ATF1500AL-20JU is a 32-macrocell complex programmable logic device from Microchip. It features a lead-free LCC package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATF1500AL-20JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF1500AL-20JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.