The ATF1502AS-10AU44-T is a 44-pin quad TQFP industrial-grade microcontroller from Microchip. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. The device has 32 I/O lines and supports clock frequencies up to 125 MHz. It is packaged in a 10mm x 10mm TQFP-44 package.
Microchip ATF1502AS-10AU44-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 32 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.