Sign in to ask questions about the Microchip ATF1502AS-10JC44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1502AS-10JC44 technical specifications.
| Package/Case | J |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 750 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ATF15xx |
| Speed Grade | 10 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATF1502AS-10JC44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
