
The ATF1502AS-15AC44 is a 32-bit complex programmable logic device from Microchip. It operates at a maximum frequency of 100MHz and has a maximum operating temperature of 70°C. The device is designed to be used with a 5V supply voltage and has 32 I/Os. It is available in the A package and is packaged in a tray. The device has a propagation delay of 15ns.
Sign in to ask questions about the Microchip ATF1502AS-15AC44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1502AS-15AC44 technical specifications.
| Package/Case | A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 750 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ATF15xx |
| Speed Grade | 15 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATF1502AS-15AC44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
