
The ATF1502AS-15JI is a 32-macrocell complex programmable logic device from Microchip. It is packaged in a lead-free LCC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is part of the ATF15xx series.
Sign in to ask questions about the Microchip ATF1502AS-15JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1502AS-15JI technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1502AS-15JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
