
CPLD ATF1500 Family 750 Gates 32 Macro Cells 125MHz 5V 44-Pin TQFP Tray
Microchip ATF1502AS-7AX44 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| RoHS | Compliant |
No datasheet is available for this part.
