
The ATF1502AS-7JC44 is a 32-macrocell complex programmable logic device from Microchip. It features a J-lead package and operates over a temperature range of 0 to 70°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Microchip ATF1502AS-7JC44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1502AS-7JC44 technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1502AS-7JC44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
