
The ATF1502AS-7JX44 is a 32-macrocell complex programmable logic device from Microchip, operating on a 5V supply voltage. It is packaged in a lead-free LCC package and is suitable for surface mount applications. The device has a propagation delay of 7.5ns and is RoHS compliant. It is designed to operate within a temperature range of 0-70°C.
Sign in to ask questions about the Microchip ATF1502AS-7JX44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1502AS-7JX44 technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Macrocells | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF1502AS-7JX44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
