
The ATF1502ASL-25JI44 is a complex programmable logic device from Microchip, featuring 32 macrocells and 32 I/Os. It operates at a maximum frequency of 125MHz and has a maximum operating temperature of 85°C. The device is available in a J-lead package and is not RoHS compliant. It is designed to be used in a variety of applications, including those requiring high-speed logic and data processing.
Sign in to ask questions about the Microchip ATF1502ASL-25JI44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1502ASL-25JI44 technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 750 |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1502ASL-25JI44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
