
The ATF1502ASL-25JU44 is a 60MHz complex programmable logic device with 40 logic blocks and 32 macro cells. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is available in a PLCC package and is compliant with RoHS regulations. It is not SVHC compliant and is packaged in a rail/Tube format.
Sign in to ask questions about the Microchip ATF1502ASL-25JU44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1502ASL-25JU44 technical specifications.
| Package/Case | PLCC |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount, Through Hole |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 40 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF1502ASL-25JU44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
