
CPLD - Complex Programmable Logic Devices CPLD 32 MACROCELL ISP STD PWR 3.3V
Microchip ATF1502ASV-15AC44 technical specifications.
| Package/Case | A |
| Lead Free | Contains Lead |
| Max Frequency | 77MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 750 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ATF15xx |
| Speed Grade | 15 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
