
The ATF1502ASV-15AI44 is a complex programmable logic device with 32 I/Os, 2 LABs, and 32 macrocells. It operates at a maximum frequency of 100MHz and has a maximum operating temperature of 85°C. The device is available in an A package and is suitable for surface mount applications. It is not RoHS compliant.
Sign in to ask questions about the Microchip ATF1502ASV-15AI44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1502ASV-15AI44 technical specifications.
| Package/Case | A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 750 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | ATF15xx |
| Speed Grade | 15 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1502ASV-15AI44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
