
Complex Programmable Logic Device (CPLD) with 32 macrocells and 750 logic gates. Features a 3.3V operating supply voltage, with a range of 3V to 3.6V. Offers a maximum frequency of 100MHz and a propagation delay of 15ns. This surface mount device comes in a 44-pin TQFP package and is RoHS compliant. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip ATF1502ASV-15AU44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1502ASV-15AU44 technical specifications.
| Package/Case | A |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Macrocells | 32 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF1502ASV-15AU44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
