
The ATF1502ASV-15JC44 is a complex programmable logic device from Microchip. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The device features 32 macrocells and 32 programmable I/Os. It is available in a surface mount package and is packaged in a rail/Tube format with 27 units per package.
Microchip ATF1502ASV-15JC44 technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 750 |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
No datasheet is available for this part.
