
The ATF1502ASV-15JI44 is a 32-bit complex programmable logic device from Microchip, packaged in a PLCC package and designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum operating frequency of 100MHz. The device is powered by a 3.3V supply voltage and features a propagation delay of 15ns. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microchip ATF1502ASV-15JI44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1502ASV-15JI44 technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 750 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ATF15xx |
| Speed Grade | 15 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATF1502ASV-15JI44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
