
The ATF1502ASV-20AC44 is a complex programmable logic device from Microchip, featuring 32 I/Os, 2 LABs, and 32 macro cells. It operates at a maximum frequency of 83.3MHz and is packaged in a surface-mount A package. The device is designed to function within a temperature range of 0°C to 70°C and can be supplied with a voltage between 3V and 3.6V.
Microchip ATF1502ASV-20AC44 technical specifications.
| Package/Case | A |
| Lead Free | Contains Lead |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 750 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ATF15xx |
| Speed Grade | 20 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
