
The ATF1502ASV-20JC44 is a 32-macrocell complex programmable logic device from Microchip, packaged in a J-lead configuration. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. This device has 32 programmable I/Os and is powered by a 3.3V supply voltage. It can handle frequencies up to 83.3MHz. The ATF1502ASV-20JC44 is not RoHS compliant.
Sign in to ask questions about the Microchip ATF1502ASV-20JC44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1502ASV-20JC44 technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 750 |
| Number of I/Os | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1502ASV-20JC44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
