
CMOS EE PLD with 7ns propagation delay, operating at up to 210MHz. Features 32 macrocells and 32 programmable I/Os, housed in a PQFP44 package for surface mounting. Supports a supply voltage range of 1.7V to 1.9V, with a typical operating supply current of 40uA. This lead-free and RoHS compliant component operates across a temperature range of -40°C to 85°C.
Microchip ATF1502BE-7AU44 technical specifications.
| Package/Case | A |
| Frequency | 210MHz |
| Lead Free | Lead Free |
| Max Frequency | 210MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Gates | 750 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macro Cells | 32 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| Speed Grade | 7 |
| Supply Current | 40uA |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
No datasheet is available for this part.
