
The ATF1504AS-10AI100 is a 64-bit complex programmable logic device from Microchip, operating at a maximum frequency of 125MHz. It is designed to function within a temperature range of -40°C to 85°C and can be supplied with a voltage between 4.5V and 5.5V. The device is packaged in a TQFP package and is intended for surface mount applications. It is not RoHS compliant and contains lead, making it a non-compliant option for lead-free applications.
Sign in to ask questions about the Microchip ATF1504AS-10AI100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1504AS-10AI100 technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 1500 |
| Number of I/Os | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1504AS-10AI100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
