
The ATF1504AS-10AI44 is a 32-bit complex programmable logic device from Microchip, featuring 64 macrocells. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is packaged in a tray with 160 units per package. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip ATF1504AS-10AI44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1504AS-10AI44 technical specifications.
| Package/Case | A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Macrocells | 64 |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1504AS-10AI44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.