The ATF1504AS-10AU100-T is a quad-SPI microcontroller with 64 I/O lines and a maximum clock frequency of 125 MHz. It operates within a supply voltage range of 4.5 to 5.5 volts and has a temperature grade of industrial, supporting operating temperatures from -40 to 85 degrees Celsius. The device is packaged in a 100-pin TQFP package, measuring 14mm by 14mm in width and length.
Microchip ATF1504AS-10AU100-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 64 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.