
The ATF1504AS-10JC68 is a complex programmable logic device from Microchip, featuring 1500 gates, 48 I/Os, and 64 macrocells. It operates at a maximum frequency of 125MHz and has a maximum operating temperature of 70°C. The device is available in a J package and is suitable for surface mount applications. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Microchip ATF1504AS-10JC68 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1504AS-10JC68 technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1500 |
| Number of I/Os | 48 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 48 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1504AS-10JC68 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
