
The ATF1504AS-10JI68 is a 64-macrocell complex programmable logic device from Microchip. It operates over a temperature range of -40°C to 85°C and has a maximum operating frequency of 125MHz. The device is supplied with a voltage between 4.5V and 5.5V and is mounted using surface mount technology. It is available in a J package quantity of 18, packaged in rail/tube format.
Sign in to ask questions about the Microchip ATF1504AS-10JI68 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1504AS-10JI68 technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 1500 |
| Number of I/Os | 48 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 48 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1504AS-10JI68 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
