
The ATF1504AS-10JI84 is a 64-bit complex programmable logic device from Microchip. It operates at a maximum frequency of 125MHz and has a supply voltage of 5V. The device is mounted using surface mount technology and has an operating temperature range of -40°C to 85°C. It is not RoHS compliant due to containing lead.
Sign in to ask questions about the Microchip ATF1504AS-10JI84 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1504AS-10JI84 technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 1500 |
| Number of I/Os | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF15xx |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF1504AS-10JI84 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
