The ATF1504AS-10JU44-T is a Microchip microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 44 terminals and a quad terminal position. The device is packaged in a 44-pin LCC package and has a supply voltage range of 4.5 to 5.5 volts. It can operate at a maximum clock frequency of 125 MHz and has 32 I/O lines.
Microchip ATF1504AS-10JU44-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 32 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.