
The ATF1504AS-10JU84 is a 64-macrocell complex programmable logic device from Microchip. It is packaged in a lead-free LCC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is part of the ATF15xx series.
Sign in to ask questions about the Microchip ATF1504AS-10JU84 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF1504AS-10JU84 technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Macrocells | 64 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ATF15xx |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF1504AS-10JU84 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
